REV IEC Mains Inlets & Outlets CEE wall socket 621924

REV Brand: REV
The REV CEE wall sockets are sturdy and reliable electrical components available in various configurations to accommodate different power requirements.
Description Image Product Buy Pricing (Ex VAT) Colour Number of pins Number of Ways Type B Voltage Rating Type Current Rating Wire Gauge AWG Gender IP Rating
REV 0510600555 CEE Wall Socket 16A 5-Pin 400V 1 Pc
REV 0510600555 CEE Wall Socket 16A 5-Pin 400V 1 Pc
Extended range
Order code: 10-4518
MPN: 0510600555

Available to back orderBack order, lead time 3 weeks
1+ £9.65
10+ £9.01
Price per unit Ex VAT
Red, Grey 5 5 CEE socket (5-pin, 16 A) 400V CEE wall socket 16A 14 Socket IP44
REV 0510603777 CEE Wall Socket 16A 5-Pin 400V/230V 1Piece
REV 0510603777 CEE Wall Socket 16A 5-Pin 400V/230V 1Piece
Order code: 10-4520
MPN: 0510603777
1+ £14.53
Price per unit Ex VAT
CEE wall socket 16A 14 Socket IP44

Trustpilot