REV 0510600555 CEE Wall Socket 16A 5-Pin 400V 1 Pc

MPN
0510600555
Brand
REV
EAN-13
4008297106005
Order Code
10-4518
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by REV, the 0510600555 CEE wall socket is a high voltage outlet designed for 16 A and 400 V with 5 pins. This robust socket is ideal for demanding industrial environments requiring reliable power connections. Typical applications include heavy machinery and equipment where secure and consistent electrical supply is essential.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
IP Rating IP44
Number of pins 5
Number of Ways 5
Type B CEE socket (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot