REV 0510603777 CEE Wall Socket 16A 5-Pin 400V/230V 1Piece

Order Code:

10-4520

Brand: REV MPN: 0510603777 EAN-13: 4008297106036

Discontinued


The Rev 0510603777 CEE wall socket is a high voltage outlet designed for 16 A, 5-pin configurations at 400 V. Manufactured by REV, it is suitable for industrial and commercial applications requiring reliable power connections. This socket is ideal for environments needing robust and secure energy supply systems.
Type CEE wall socket
Current Rating 16A
IP Rating IP44

Trustpilot