REV IEC Mains Inlets & Outlets CEE phase inverter 621921

REV Brand: REV
The group consists of Maxxon's CEE phase inverters, which are designed for use in electrical systems to enable direction control and phase changing in multi-phase connections.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Gender Number of Ways Type B Type IP Rating Number of pins Voltage Rating
REV 0512522555 CEE Phase Inverter 16A 5-Pin 400V 3-Phase Direction Control
REV 0512522555 CEE Phase Inverter 16A 5-Pin 400V 3-Phase Direction Control
Extended range
Order code: 10-4558
MPN: 0512522555

Available to back orderBack order, lead time 3 weeks
1+ £19.13
Price per unit Ex VAT
16A 14 Socket CEE phase inverter IP44 5 400V
REV 0512542555 CEE Phase Inverter 32A 5-Pin 400V Direction Change
REV 0512542555 CEE Phase Inverter 32A 5-Pin 400V Direction Change
Extended range
Order code: 10-4562
MPN: 0512542555

Available to back orderBack order, lead time 3 weeks
1+ £23.77
Price per unit Ex VAT
32A 12 5 CEE plug (5-pin, 16 A) CEE phase inverter IP44 5 400V


Trustpilot