REV 0512542555 CEE Phase Inverter 32A 5-Pin 400V Direction Change

MPN
0512542555
Brand
REV
EAN-13
4008297125426
Order Code
10-4562
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.20
10+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Produced by REV, the CEE phase inverter is a high voltage outlet designed for 32 A and 400 V applications. It features a 5-pin configuration, providing reliable power distribution. This product is typically used in industrial and construction settings to safely manage electrical connections.
Type CEE phase inverter
Current Rating 32A
Wire Gauge AWG 12
IP Rating IP44
Number of pins 5
Number of Ways 5
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot