REV 0512522555 CEE Phase Inverter 16A 5-Pin 400V 3-Phase Direction Control

MPN
0512522555
Brand
REV
EAN-13
4008297125228
Order Code
10-4558
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.26
10+ £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by REV, this CEE phase inverter is a high voltage socket designed for 16 A and 400 V operation. It features a 5-pin configuration, suitable for heavy-duty electrical systems. Typically used in industrial settings, it facilitates safe and efficient power distribution.
Type CEE phase inverter
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Number of pins 5
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot