REV IEC Mains Inlets & Outlets CEE connector 621920

REV Brand: REV
The REV connectors are robustly designed electrical components characterised by their multiple pin configurations and varying current ratings, suitable for high voltage applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Gender Number of Ways Type B Type IP Rating Number of pins Voltage Rating
REV 0512560555 CEE Connector 16A 5-Pin 400V Robust Design
REV 0512560555 CEE Connector 16A 5-Pin 400V Robust Design
Extended range
Order code: 10-4563
MPN: 0512560555

Available to back orderBack order, lead time 4 weeks
1+ £8.35
Price per unit Ex VAT
16A 14 CEE connector IP44 5 400V
REV 0512580555 CEE Connector 32A 5-Pin 400V 1 Pc
REV 0512580555 CEE Connector 32A 5-Pin 400V 1 Pc
Extended range
Order code: 10-4565
MPN: 0512580555

Available to back orderBack order, lead time 4 weeks
1+ £7.31
Price per unit Ex VAT
32A 12 Socket 5 CEE connector (5-pin, 32 A) CEE connector IP44 5 400V


Trustpilot