REV 0512560555 CEE Connector 16A 5-Pin 400V Robust Design

MPN
0512560555
Brand
REV
EAN-13
4008297125600
Order Code
10-4563
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The REV 0512560555 is a CEE connector designed for high voltage applications, featuring a 16 A 5-pin configuration suitable for 400 V. This robust connector is typically used in industrial environments requiring secure and reliable power connections. Its durable construction makes it ideal for powering heavy machinery and equipment.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
IP Rating IP44
Number of pins 5
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot