REV 0512580555 CEE Connector 32A 5-Pin 400V 1 Pc

MPN
0512580555
Brand
REV
EAN-13
4008297125808
Order Code
10-4565
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by REV, the 0512580555 CEE connector is a high voltage socket designed for 32 A and 400 V. This 5-pin connector is robust and reliable for industrial electrical connections. Typically used in high power applications, it ensures safe and efficient energy distribution.
Type CEE connector
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
IP Rating IP44
Number of pins 5
Number of Ways 5
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot