REV 82650103 Wireless Door Chime Set Easy Install 1 Piece

MPN
0082650103
Brand
REV
EAN-13
4006341717696
Order Code
10-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV wireless door chime set includes one complete unit, providing a reliable solution for announcing visitors with ease. Its main attributes include a white finish and wireless operation for hassle-free installation. Ideal for homes or offices, this product enhances convenience without the need for additional wiring.
Type Wireless door chime
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 150m
Screen size diagonal (inches) 1.0in
Tunes 58
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot