REV 82640103 Wireless Door Chime Set with Motion Detector 1 Piece

MPN
0082640103
Brand
REV
EAN-13
4006341717702
Order Code
10-4408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.60
10+ £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV Wireless Door Chime, model 0082640103, is a complete set that includes a motion detector for added convenience. This Orchestra white wireless doorbell is ideal for homes or offices needing an additional or primary doorbell solution. Its wireless design ensures easy installation and reliable performance.
Type Wireless door chime
Component Complete set
Doorbell features incl. motion detector
Factory colour White
Frequency 433 MHz
Max. Range 150m
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Tunes 58
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot