REV 82620103 Wireless Door Chime Complete Set 1 Piece Easy Install

MPN
0082620103
Brand
REV
EAN-13
4006341717641
Order Code
10-4406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The REV 0082620103 Wireless Door Chime is a complete set that includes a battery-operated, white doorbell. It features wireless technology for easy installation without the need for additional wiring. Typically used for residential or commercial entrances, this product provides a convenient and efficient way to announce visitors.
Type Wireless door chime
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 150m
Tunes 58
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot