REV 82610103 Wireless Door Chime Complete Set 1 Piece Long Range

MPN
0082610103
Brand
REV
EAN-13
4006341717634
Order Code
10-4405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV wireless door chime complete set is a convenient solution for modern home alert systems. It features a white, mains-operated design suitable for easy installation in any household. Ideal for both new setups and additional doorbell extensions, it ensures reliable doorbell functionality without the need for wires.
Type Wireless door chime
Colour Grey, White
Component Complete set
Frequency 433 MHz
Max. Range 150m
Screen size diagonal (inches) 1.0in
Tunes 58
Volume 100dBA

Reviews

Be the first to submit a review

Trustpilot