REV 515467555 Fuse Socket D02 1-Pin 20A-63A Neozed Safety Fuse Base

Order Code:

10-4574

Brand: REV MPN: 0515467555 EAN-13: 3838895007333

Discontinued


The REV 0515467555 fuse socket is suitable for D02 fuses with a single-pin configuration, supporting current ratings from 20 A to 63 A. It is manufactured by REV and typically used in electrical distribution systems for securing and replacing fuses safely. The fuse socket accommodates one piece and is ideal for applications requiring reliable protection in residential or industrial settings.
Type Fuse socket
Fuse Size D02
Current Rating NaNA
Colour Grey
Width 27mm

You may also like


Trustpilot