Christmas Opening Hours and Delivery Dates here

REV 515095555 Fuse DII 16A 500V 5-Pack

Order Code:

10-4571

Brand: REV MPN: 0515095555 EAN-13: 3838895000068
  • Quickly find another product in this range by Current Rating:

    10A 16A 20A
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
106 available to back orderBack-order availability date - 11/01/2026

The REV 0515095555 is a DIAZED fuse with a size of DII, rated at 16 A and 500 V. It is typically used for protecting electrical circuits in residential and commercial applications. The package contains 5 pieces.
Type DIAZED fuse
Current Rating 16A
Colour White
Fuse Size DII
Nominal Voltage 500V
Release characteristics Time delay -T-

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot