REV 37540002 3in1 Cable Locator Accurate Detection Tool for Home Use

MPN
0037540002
Brand
REV
EAN-13
4008297193098
Order Code
10-4380
Country of Origin
China

Discontinued


The REV 0037540002 cable locator is a versatile tool designed for detecting electrical cables, wood, and metal. This 3-in-1 cable finder is perfect for locating wires and other hidden materials within walls. It is widely used by electricians and DIY enthusiasts for accurate cable and metal detection.
Type Cable Locator
Acoustic signal Yes
Dimensions (L x W x H) 30 x 68 x 161 mm
Function Location
Height 161mm
Insulation Test Voltage CAT I
Length 30mm
Misc Attribute Holz/Volt/Metallsuchgerät 3in1
Operating Voltage 9V
Optical display Yes
Width 68mm

Trustpilot