REV 37387102 Digital Handheld Multimeter CAT III Reliable and Precise

MPN
0037387102
Brand
REV
EAN-13
4008297079767
Order Code
10-4377
Country of Origin
China

Discontinued


The REV Digital Handheld Multimeter CAT III is a versatile device used for precise voltage and current measurements. This multi-purpose tester, model REV 0037387102, allows for accurate voltage reading and frequency testing. It is commonly employed in electrical maintenance and troubleshooting tasks.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A AC reading range (min.) 0.002A
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.0002A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Display Digital
Misc Attribute Digital
Power supply (details) 9 V battery pack
Reading Category CAT III
Reading range - resistance 200 Ohm - 20 M Ohm
V AC reading range (min.) 200V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.2V

Trustpilot