REV 37386202 Profi Handheld Multimeter Digital CAT III Reliable Tool

MPN
0037386202
Brand
REV
EAN-13
4008297079804
Order Code
10-4376
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The REV Profi Handheld multimeter is a versatile digital tool suitable for CAT III applications. It functions as a voltage meter, ammeter, and frequency tester, offering accurate voltage readings and multi-purpose testing capabilities. Ideal for electricians and technicians, the REV 0037386202 simplifies complex testing with its comprehensive features.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A AC reading range (min.) 0.002A
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.0002A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Display Digital
Misc Attribute Profi
Power supply (details) 9 V battery pack
Reading Category CAT III
Reading range - resistance 200 Ohm - 20 M Ohm
V AC reading range (min.) 2V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.2V

Reviews

Be the first to submit a review

Trustpilot