REV 37305512 Voltage & Continuity Tester LCD Reliable Electrical Tool

MPN
0037305512
Brand
REV
EAN-13
4008297093060
Order Code
10-4369
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV voltage tester digital sw/rt is a two-pole voltage and continuity tester with an LCD display. It is designed for accurate testing of voltage and current across electrical installations. Ideal for electricians, this device ensures safe and effective troubleshooting and maintenance of electrical systems.
Maximum Voltage 690V
Display Type Digital (LCD)
Calibrated Manufacturer's standards (no certificate)
Display LCD
IP Rating IP64
Misc Attribute Spannungsprüfer digital sw/rt
Type Voltage and continuity tester
Voltage reading range DC (min.) 6V

Reviews

Be the first to submit a review

Trustpilot