REV 37304712 Voltage & Continuity Tester LED 1Piece Durable & Precise

MPN
0037304712
Brand
REV
EAN-13
4008297093244
Order Code
10-4368
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The REV voltage tester analog sw/rt is a versatile two-pole voltage and continuity tester. It features LED indicators for easy readability and is ideal for verifying electrical integrity and safety in circuits. Commonly used in maintenance and repair, this tester ensures accurate voltage measurements and continuity checks.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Display LED
IP Rating IP64
Misc Attribute Spannungsprüfer analog sw/rt
Type Voltage and continuity tester
Voltage reading range DC (min.) 6V

Reviews

Be the first to submit a review

Trustpilot