Christmas Opening Hours and Delivery Dates here

REV 0515105555 DIAZED Fuse 20A 500V DII Size 5-Pack

Order Code:

10-4572

Brand: REV MPN: 0515105555 EAN-13: 3838895000075
  • Quickly find another product in this range by Current Rating:

    10A 16A 20A
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
122 available to back orderBack-order availability date - 10/01/2026

The REV 0515105555 is a DIAZED fuse with a size DII, rated at 20 A and 500 V. This DII/E27 model is suitable for protecting electrical circuits in residential and commercial applications. It is often used where reliable overcurrent protection is needed, and is sold in packs of five.
Type DIAZED fuse
Current Rating 20A
Colour White
Fuse Size DII
Nominal Voltage 500V
Release characteristics Time delay -T-

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot