REV 0515085555 DIAZED Fuse DII 10A 500V 5Pieces

MPN
0515085555
Brand
REV
EAN-13
3838895000044
Order Code
10-4570
Country of Origin
Slovenia

Discontinued


The REV 0515085555 is a DIAZED fuse with a size of DII, designed to handle 10 A at 500 V. This fuse features reliable overcurrent protection and comes in a package of five pieces. It is commonly used in electrical circuits to safeguard residential or industrial systems from overloads and short circuits.
Type DIAZED fuse
Current Rating 10A
Colour White
Fuse Size DII
Nominal Voltage 500V
Release characteristics Time delay -T-

Trustpilot