REV 0505060555 Screw Cap Fuse D02 63A 400V 2 Pieces

MPN
0505060555
Brand
REV
EAN-13
4008297050605
Order Code
10-4496
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The REV Screw Cap, model 0505060555, features a D02 fuse size with a capacity of 63 A and 400 V. This component is typically used in electrical distribution systems for securing and insulating fuses. It comes in a set of 2 pieces, ideal for residential or commercial fuse protection.
Type Screw cap
Current Rating 63A
Colour Grey
Fuse Size D02
Nominal Voltage 400V

Reviews

Be the first to submit a review

Trustpilot