REV 0082180103 Wireless Door Chime Set with Motion Detector

Order Code:

10-4402

Brand: REV MPN: 0082180103 EAN-13: 4006341717245

Discontinued


The wireless door chime set by REV includes a motion detector, providing convenience and ease of installation. This versatile doorbell can serve as an additional chime for larger properties or as a primary notification device in smaller settings. It's ideal for enhancing home entrances with its wireless functionality and integrated night light feature.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Detection Angle 120°
Doorbell features incl. motion detector
Factory colour White
Frequency 433 MHz
Max. Range 50m
Receiver size 75 x 35mm
Transmitter dimensions 85 x 38 x 21mm
Tunes 58
Viewing width 3m
Volume 80dBA

Trustpilot