resqme310128 Rettungstool Seatbelt cutter Emergency hammer 76x17x32mm

MPN
310128
Brand
resqme
EAN-13
0630932020311
Order Code
19-6412
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Orange Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Resqme 310128 provides a robust and reliable emergency tool solution featuring a seatbelt cutter and emergency hammer functionalities. With dimensions of 76x17x32mm, this compact Rettungstool is engineered for effective use in critical situations, offering a swift cutting mechanism complemented by an impact-ready hammer for breaking vehicle windows. Constructed to serve as a lifesaving device in automotive emergency scenarios, this tool finds typical applications among automotive safety engineers, rescue teams, and first responders who require rapid access in vehicular entrapment incidents. The device is identified by alternate codes 00630932201017, 00630932110111, and 00630932020311, emphasising its versatility and integration in emergency toolkits worldwide.
Type Safety tools
ESD Safe No
Length 76mm
VDE Safe No
Colour Black
Content 1
Dimensions (L x W x H) 76 x 17 x 32 mm
Height 32mm
Product Type Safety tools
Weight 17g
Width 17mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot