resqme 510.1400.51 Resqhammer Emergency hammer and seatbelt cutter 70x165x25mm

MPN
510.1400.51
Brand
resqme
EAN-13
0630932514094
Order Code
19-6415
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Resqme 510.1400.51 Resqhammer is a precision-engineered emergency tool designed for critical automotive safety applications. Measuring 70x165x25 mm, this compact device incorporates a hammer to shatter windows and a seatbelt cutter to swiftly slice through seatbelts in emergency egress situations. Made with durable materials suitable for high-stress conditions, the Resqhammer is intended for installation in vehicles as part of emergency preparedness kits, providing reliable functionality for both private and commercial automotive environments. Its design ensures easy handling and operational efficiency, making it an essential tool for enhancing safety measures within any vehicle.
Type Emergency hammer
ESD Safe No
VDE Safe No
Content 1
Depth 25mm
Dimensions (W x H x D) 70 x 165 x 25 mm
Height 165mm
Product Type Emergency hammer
Weight 97g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot