Replenishh 65-4220 32A Type1-Type2 EV charging cable 10M White

MPN
654220
Brand
Replenishh
Order Code
65-4220
Country of Origin
China

Discontinued


A premium quality electric vehicle charging cable with excellent ergonomics and design.

This high performance cable is engineered to last and is backed by a 3 year warranty.



  • Colour: White
  • Type 1 to Type 2 format
  • 32A current rating
  • Cable length 10m
  • Suitable for all Type 1 electric vehicles
  • Premium quality with thin and lightweight cable
  • Dust proof and waterproof to IP55 rating when mated
  • Impact resistance to 2m drop onto concrete
  • Compatible with all 32A public and home charge points
  • Cable Storage Bag (Optional)
  • 3 Year Warranty
Type Electric vehicle charging cable 32A
Cable Length 10m
Cable Colour Black
Connector Colour White/black
Connectors Type 1 to Type 2
Current Rating 32A
IP Rating IP55
Phases 1-phase

Trustpilot