Replenishh 65-3272 Sheffield ECO Stand Galvanised Black Concrete In

MPN
65-3272
Brand
Replenishh
Order Code
65-3272
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £90.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 11 days

A practical and durable tubular steel barrier - a familiar sight in streets and parking areas. It is an ideal alternative to a bollard for separating car parking bays and protecting electric EV charging stations.


  • Galvanized steel with black finish
  • Ragged bases for casting in concrete
  • Additional 300mm below ground
  • Height: 750mm
  • Length: 340mm
  • Tube diameter: 48mm
  • Practical alternative to a bollard
  • Can be used to mark car parking bays
  • Protect electric vehicle charging stations
  • Can also be used as a bicycle stand
  • Supplied singly
Type Parking barrier

Reviews

Be the first to submit a review

Trustpilot