Reolink SR3 Solar Panel 2: 4m Cable, Weatherproof, 360-Degree Bracket

MPN
SR3
Brand
Reolink
EAN-13
6975253985388
Order Code
10-4261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Reolink manufactures the Solar Panel 2-W SR3, a device that ensures continuous power supply to your IP CCTV camera. This solar panel is designed for effortless connectivity with Reolink network IP cameras, making it ideal for outdoor surveillance setups. Its compatibility with a range of IP Wi-Fi and LAN cameras enhances versatility and reliability for video camera installations.
Type Solar panel
Cable Length 4m
Depth 15.4mm
Factory colour White
Height 210.6mm
IP Rating IP65
Weight 360g
Width 174.6mm

Reviews

Be the first to submit a review

Trustpilot