Reolink Solar Panel 2-B-Type-C Reliable Solar Power for Your Cameras

MPN
Solar Panel 2-B-Type-C
Brand
Reolink
EAN-13
6975253987252
Order Code
10-4260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Reolink Solar Panel 2-B-Type-C is a compact and efficient solution designed to provide continuous power to your IP cameras. It highlights easy installation and reliable performance in outdoor environments. Ideal for keeping your network IP camera, IP CCTV, or Wi-Fi camera powered, it is perfect for remote surveillance solutions.
Type Solar panel
IP Rating IP65
Cable Length 4m
Colour Black
Depth 15.4mm
Height 210.6mm
Weight 360g
Width 174.6mm

Reviews

Be the first to submit a review

Trustpilot