Reolink NVS8-12MB4 IP-CCTV Set 8-Channel 12MP 4 Outdoor Cameras PoE IP66

Order Code:

10-4239

Brand: Reolink MPN: NVS8-12MB4 EAN-13: 6975253986736
Qty Unit Price (Inc VAT)
1+ £1350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Reolink NVS8-12MB4 is a CCTV camera set featuring an 8-channel system with four high-resolution cameras. With a resolution of 4512 x 2512 pixels, this Reolink IP-set offers superior video clarity, ideal for detailed surveillance. It is commonly used for monitoring homes and small businesses to enhance security.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 4512 x 2512 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
F-numbers F1.6
Focal Length 4mm
IR range (max.) 30m
Max. viewing angle hor. 100°
Memory expansion up to 12TB
Power Supply PoE (Power over Ethernet)
Receiver size 260 x 41 x 230mm
Sensor Size 10.2 mm (1/2.49")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions 68 x 63 x 188mm
Used at Outdoors
Vertical viewing angle 50°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot