Reolink Surveillance Systems CCTV camera set 624336

Reolink Brand: Reolink
The Reolink IP-CCTV systems offer a range of advanced surveillance solutions, featuring multiple-channel configurations with high-resolution cameras, suitable for both Wi-Fi and PoE connections, designed for robust outdoor environments.
Description Image Product Buy Pricing (Ex VAT) IP Rating Number of Channels Resolution Camera type F-numbers Colour Max. viewing angle hor. Memory expansion up to Power Supply Receiver size Sensor Size Transfer Type Transmitter dimensions Vertical viewing angle Type App compatibility Built-in memory Focal Length IR range (max.) Sensor Type
Reolink NVS12-8MB4W Wi-Fi 6 IP-CCTV 4K 4-Camera 12-Channel System IP67
Reolink NVS12-8MB4W Wi-Fi 6 IP-CCTV 4K 4-Camera 12-Channel System IP67
Order code: 10-4234
MPN: NVS12-8MB4W
1+ £828.78
Price per unit Ex VAT
IP67 12 3840 x 2160 p Bullet camera F1.6 88.8° 16TB PSU 255 x 49.5 x 222.7mm 9.4 mm (1/2.7") Wi-Fi Ø 67 x 187mm 45.2° CCTV camera set Yes 2 TB 4mm 30m CMOS
Reolink NVS8-12MB4 IP-CCTV Set 8-Channel 12MP 4 Outdoor Cameras PoE IP66
Reolink NVS8-12MB4 IP-CCTV Set 8-Channel 12MP 4 Outdoor Cameras PoE IP66
Standard range
Order code: 10-4239
MPN: NVS8-12MB4

Despatched within 4 working days - 29 in stock
1+ £956.25
Price per unit Ex VAT
IP66 8 4512 x 2512 p Bullet camera F1.6 White, Black 100° 12TB PoE (Power over Ethernet) 260 x 41 x 230mm 10.2 mm (1/2.49") LAN 68 x 63 x 188mm 50° CCTV camera set Yes 2 TB 4mm 30m CMOS
Reolink NVS8-12MD4 IP-CCTV Set 8-Ch 4 Cameras 4512x2512p LAN
Reolink NVS8-12MD4 IP-CCTV Set 8-Ch 4 Cameras 4512x2512p LAN
Standard range
Order code: 10-4240
MPN: NVS8-12MD4

Despatched within 4 working days - 19 in stock
1+ £1020.00
Price per unit Ex VAT
IP67 8 4512 x 2512 p Dome camera White, Black 100° 12TB PoE (Power over Ethernet) 10.2 mm (1/2.49") LAN 50° CCTV camera set Yes 2 TB 4mm 30m CMOS

Trustpilot