Reolink NVS12-8MB4W Wi-Fi 6 IP-CCTV 4K 4-Camera 12-Channel System IP67

Order Code:

10-4234

Brand: Reolink MPN: NVS12-8MB4W EAN-13: 6975253983353

Discontinued


The Reolink NVS12-8MB4W CCTV camera set includes four high-resolution cameras delivering 3840 x 2160 pixels for clear video surveillance. Manufactured by Reolink, the set features Wi-Fi connectivity, providing ease of installation and remote access. Ideal for monitoring homes or small businesses, the Reolink IP-Set ensures reliable security coverage.
Type CCTV camera set
IP Rating IP67
Number of Channels 12
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
F-numbers F1.6
Focal Length 4 mm
IR range (max.) 30m
Max. viewing angle hor. 88.8°
Memory expansion up to 16TB
Power Supply PSU
Receiver size 255 x 49.5 x 222.7mm
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Transmitter dimensions Ø 67 x 187mm
Used at Outdoors
Vertical viewing angle 45.2°

Trustpilot