Reolink Go Series G440 CCTV Camera 4K 8MP Wireless 3G/4G Battery Powered

MPN
Go Series G440
Brand
Reolink
EAN-13
6975253983261
Order Code
10-4231
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £341.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Reolink Go Series G440 is a GSM IP CCTV camera offering 3840 x 2160p resolution. This network IP camera provides high-definition video surveillance for remote locations without Wi-Fi. Ideal for outdoor security in properties like farms or construction sites, the camera functions reliably using mobile data networks.
Type CCTV camera
IP Rating IP64
Resolution 3840 x 2160 p
(Ø) 98mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø) 98mm
IR range (max.) 10m
Max. viewing angle hor. 90°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Weight 496g
Width 122mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot