Reolink Go Series G330 GSM IP CCTV Camera 2K 4 MP Super HD, Solar Ready

MPN
Go Series G330
Brand
Reolink
EAN-13
6975253983230
Order Code
10-4228
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £268.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 02/06/2026

The Reolink Go Series G330 is a network IP camera offering high-resolution video at 2560 x 1440 pixels. This wireless CCTV camera is ideal for remote surveillance, providing clear footage even in areas without a constant power supply. Typical applications include monitoring construction sites, farms, or holiday homes where internet connectivity is available.
Type CCTV camera
IP Rating IP65
Resolution 2560 x 1440 p
(Ø) 75mm
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 194mm
Dimensions (Ø x D) 75 mm x 194 mm
IR range (max.) 10m
Max. viewing angle hor. 125°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Weight 450g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot