Rennsteig Werkzeuge 619 060 3 PEW9.60 Crimper Insulated Connectors 0.5-6mm²

Image Representative of Range

Rennsteig Werkzeuge 619 060 3 PEW9.60 Crimper Insulated Connectors 0.5-6mm²

MPN
619 060 3
EAN-13
4049002026089
Order Code
12-8512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £91.94 £75.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rennsteig Werkzeuge PEW9.60 619 060 3 crimper is designed for insulated wire connectors ranging from 0.5 to 6 mm². This crimping tool ensures precise and reliable connections, ideal for electrical and communications work. Typically used in engineering and maintenance tasks, it offers durable performance and ease of use.
Type Crimper
For Use With Insulated wire connectors
Length 215mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Weight 490g

Reviews

Be the first to submit a review

Trustpilot