Rennsteig 707 020 MultiStrip 10 - 0.03 - 10mm²

MPN
707 020
EAN-13
4049002026195
Order Code
57-6357
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.84 £79.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The MultiStrip 10 from Rennsteig can be used for stripping all solid, multi-stranded and fine-stranded conductors with PVC insulation and others throughout the range from 0.03 to 10mm².
  • Fully automatic adjustment
  • Recessed wire cutter for copper and aluminium conductors
  • Rugged and durable
  • Length 195mm
  • Weight 200g
  • Manufacturer's part 707 020
Type Automatic
Stripping Range 10mm
Material All cables

Reviews

Be the first to submit a review

Trustpilot