Rennsteig 503 618 3 Notching Pliers For Slotted Cable Trunks 260mm

MPN
503 618 3
EAN-13
4049002026188
Order Code
57-6359
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These notching pliers from Rennsteig are ideal for notching tabs in cable trunking, leaving a clean, burr-free cut.
  • Cutting width 24mm
  • Cutting depth up to 80mm
  • Length 260mm
  • Weight 660g
  • Manufacturer's part 503 618 3
Type Detachment pliers
Jaw Capacity 80mm
Overall Length 260mm
Plier Style Notching pliers

Reviews

Be the first to submit a review

Trustpilot