Rennsteig 470 002 3 Spiral Screw Extractor - Size 2

MPN
470 002 3
EAN-13
4049002000461
Order Code
57-7808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

This spiral screw extractor from Rennsteig is ideal for removing broken screws or bolts without damaging expensive components. Simply drill a hole with an appropriately-sized bit, tap the extractor into the hole and loosen the fastener. Suitable for both right and left-hand threads.


  • Size 2
  • Length 57mm
  • Tip diameter 2.2mm
  • Overall diameter 5mm
  • Suitable for screw sizes M6 to M8
  • Weight 7g
  • Manufacturer's part 470 002 3
Type Spiral
Number of Pieces 1
Size 2
Tip diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot