Rennsteig 470 001 3 Spiral Screw Extractor - Size 1

MPN
470 001 3
EAN-13
4049002000454
Order Code
57-7807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

This spiral screw extractor from Rennsteig is ideal for removing broken screws or bolts without damaging expensive components. Simply drill a hole with an appropriately-sized bit, tap the extractor into the hole and loosen the fastener. Suitable for both right and left-hand threads.


  • Size 1
  • Length 50mm
  • Tip diameter 1.75mm
  • Overall diameter 3.6mm
  • Suitable for screw sizes M3 to M6
  • Weight 3g
  • Manufacturer's part 470 001 3
Type Spiral
Number of Pieces 1
Size 1
Tip diameter 1.75mm

Reviews

Be the first to submit a review

Trustpilot