Rennsteig 465 030 0 Spare Disk HM-Flat Scraper 330x30x5mm Made in Germany

Image Representative of Range

Rennsteig 465 030 0 Spare Disk HM-Flat Scraper 330x30x5mm Made in Germany

MPN
465 030 0 0
EAN-13
4049002021121
Order Code
12-8508
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25mm 95mm 125mm 130mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.16 £34.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rennsteig Werkzeuge manufactures the Spare disk HM-Flat scraper measuring 330 x 30 x 5 mm. This robust tool accessory is ideal for precision scraping tasks and surface preparation. Commonly used in industrial settings, it assists in effectively removing materials from flat surfaces.
Blade Width 30mm
Number of Pieces 1
Dim (L x W) 25 mm x 30 mm
Length 25mm
Sheet width (min.) 30cm

Reviews

Be the first to submit a review

Trustpilot