Rennsteig 448 039 0 Assembly Plugs 12 x 210mm

MPN
448 039 0
EAN-13
4049002008245
Order Code
57-7571
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.23 £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 12 x 210mm assembly plug from Rennsteig is made from cone-polished hardened special tool steel.
  • Length 210mm
  • Tip diameter 12mm
  • Overall diameter 28mm
  • Weight 805g
  • Manufacturer's part 448 039 0
Blade Width 12mm
Blade Material Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot