Rennsteig 430 230 Automatic Centre Punch 60N-130N with HS

Image Representative of Range

Rennsteig 430 230 Automatic Centre Punch 60N-130N with HS

MPN
430 230
EAN-13
4049002096921
Order Code
12-8505
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25mm 95mm 125mm 130mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Rennsteig Werkzeuge manufactures the automatic centre punch 60 N-130N, known for its high precision and durability. This tool is designed to create dimples in a workpiece, allowing a drill bit to seat well, preventing it from slipping. It is commonly used in metalworking and carpentry for accurate marking and hole starting.
Colour Multicolour
Length 125mm

Reviews

Be the first to submit a review

Trustpilot