Rennsteig 430 121 0 Centre Punch With Carbide Tip 3 x 10mm

MPN
430 121 0
EAN-13
4049002024245
Order Code
57-7543
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

This 3mm centre punch from Rennsteig has a working edge with a brazed precision ground polished carbide tip.


  • Length 120mm
  • Tip diameter 3mm
  • Overall diameter 10mm
  • Weight 60g
  • Manufacturer's part 430 121 0
Type Carbide tip
Shank Diameter 14mm
Length 120mm

Reviews

Be the first to submit a review

Trustpilot