Rennsteig 350 400 1 Octagonal Masonry Chisel Lacquered 30 x 20mm

MPN
350 400 1
EAN-13
4049002001499
Order Code
57-7550
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This 30 x 20mm lacquered octagonal masonry chisel from Rennsteig is gold dip-coated.


  • Length 400mm
  • Tip width 30mm
  • Diameter 20mm
  • Weight 1050g
  • Complies with DIN 7255
  • Manufacturer's part 350 400 1
Type Octagonal chisel
Blade Width 30mm
Number of Pieces 1
Length 400mm

Reviews

Be the first to submit a review

Trustpilot