Rennsteig 350 250 1 Octagonal Masonry Chisel Lacquered 23 x 16mm

MPN
350 250 1
EAN-13
4049002001376
Order Code
57-7554
Country of Origin
Germany

Discontinued


This 23 x 16mm lacquered octagonal masonry chisel from Rennsteig is gold dip-coated.


  • Length 250mm
  • Tip width 23mm
  • Diameter 16mm
  • Weight 380g
  • Complies with DIN 7255
  • Manufacturer's part 350 250 1
Type Octagonal chisel
Blade Width 23mm
Length 250mm

Trustpilot