Rennsteig 278 016 2 Angular Assembly Bar - 450mm

MPN
278 016 2
EAN-13
4049002024313
Order Code
57-7610
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

This 450mm round angular assembly bar from Rennsteig is made from red powder-coated special tool steel with quenched and tempered working edges.
  • Long length 450mm
  • Short length 130mm
  • Diameter 16mm
  • Weight 800g
  • Manufacturer's part 278 016 2
Type Assembly bar
Overall Length 450mm
Material Powder-coated steel

Reviews

Be the first to submit a review

Trustpilot