Renkforce Temperature Transmitters Indoor thermostat 619600

Renkforce Brand: Renkforce
The Renkforce group of thermostats and thermostat adapters are designed to efficiently manage and automatically control indoor temperatures.
Description Image Product Buy Pricing (Ex VAT) Contact Current Contact load capacity Dim Display Height Frost protection Hysteresis Length Mounting Type Operation type Power supply (LOV) Remote sensor Weight Switching cycle Width Type Colour Max. temperature setting Min. temperature setting Operating Voltage
Renkforce MH-850T Thermostat Adapter Automatically Controls Temperature
Renkforce MH-850T Thermostat Adapter Automatically Controls Temperature
Standard range
Order code: 06-3990
MPN: MH-850T

Despatched within 4 working days - 1,395 in stock
1+ £26.99
Price per unit Ex VAT
2 A 460 W 16 A 3680W (L x W x H) 110 x 60 x 77 mm Yes 77mm 1°C 110mm Adapter 135.6g 60mm Indoor thermostat White 30°C 5°C 230V
Renkforce TR-93 Indoor Thermostat Surface-Mount 24h Mode 1pc
Renkforce TR-93 Indoor Thermostat Surface-Mount 24h Mode 1pc
Standard range
Order code: 06-4061
MPN: TR-93

Despatched within 4 working days - 1,884 in stock
1+ £10.50
Price per unit Ex VAT
16A 16A (L x W x H) 80 x 80 x 37 mm No 37mm Yes <1°C 80mm Surface-mount mechanical mains-powered No 122g 24h mode 80mm Indoor thermostat White 30°C 5°C 230V

Trustpilot