Renkforce TR-93 Indoor Thermostat Surface-Mount 24h Mode 1pc

MPN
TR-93
Brand
Renkforce
EAN-13
4016138970180
Order Code
06-4061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,884 in stock

The Renkforce TR-93 is an indoor, surface-mount thermostat featuring a 24-hour mode for efficient room temperature control. It is ideal for use in home heating systems, providing accurate temperature readings to optimise radiator and heating operations. This thermostat is perfect for maintaining consistent comfort levels and energy efficiency in residential environments.
Type Indoor thermostat
Colour White
Contact Current 16A
Contact load capacity 16A
Dim (L x W x H) 80 x 80 x 37 mm
Display No
Frost protection Yes
Height 37mm
Hysteresis <1°C
Length 80mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Surface-mount
Operating Voltage 230V
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Switching cycle 24h mode
Temperature settings 5 up to 30°C
Weight 122g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot