Renkforce MH-850T Thermostat Adapter Automatically Controls Temperature

MPN
MH-850T
Brand
Renkforce
EAN-13
4016138970203
Order Code
06-3990
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,588 in stock

The Renkforce MH-850T is a plug-in socket thermostat designed for controlling room temperature effectively. It serves as a room thermostat adapter, ideal for heating timers and temperature readings. Typical applications include managing radiator thermostats and thermostatic radiator valves in indoor environments.
Type Indoor thermostat
Colour White
Contact Current 2 A 460 W
Contact load capacity 16 A 3680W
Dim (L x W x H) 110 x 60 x 77 mm
Display Yes
Height 77mm
Hysteresis 1°C
Length 110mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Adapter
Operating Voltage 230V
Temperature settings 5 up to 30°C
Weight 135.6g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot